100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J104C

DigiKey Part Number
10-ERJ-U01J104CTR-ND - Tape & Reel (TR)
10-ERJ-U01J104CCT-ND - Cut Tape (CT)
10-ERJ-U01J104CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J104C
Description
RES 100K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J104C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.96200$9.62
25$0.76960$19.24
50$0.65600$32.80
100$0.56810$56.81
250$0.47916$119.79
500$0.42802$214.01
1,000$0.38740$387.40
5,000$0.32255$1,612.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28332$4,249.80
30,000$0.27067$8,120.10
45,000$0.26450$11,902.50
75,000$0.25781$19,335.75
105,000$0.25398$26,667.90
150,000$0.25035$37,552.50
Manufacturers Standard Package