
ERJ-U01F8201C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F8201CTR-ND - Tape & Reel (TR) 10-ERJ-U01F8201CCT-ND - Cut Tape (CT) 10-ERJ-U01F8201CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F8201C |
Description | RES 8.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F8201C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.14300 | $11.43 |
| 25 | $0.91760 | $22.94 |
| 50 | $0.78920 | $39.46 |
| 100 | $0.68730 | $68.73 |
| 250 | $0.58504 | $146.26 |
| 500 | $0.52618 | $263.09 |
| 1,000 | $0.47948 | $479.48 |
| 5,000 | $0.40474 | $2,023.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.35831 | $5,374.65 |
| 30,000 | $0.34373 | $10,311.90 |
| 45,000 | $0.33662 | $15,147.90 |
| 75,000 | $0.32891 | $24,668.25 |
| 105,000 | $0.32449 | $34,071.45 |
| 150,000 | $0.32031 | $48,046.50 |

