Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-T08J131V | |
|---|---|
DigiKey Part Number | ERJ-T08J131V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J131V |
Description | RES SMD 130 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J131V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J131V | Panasonic Industry | 36,895 | P130ALCT-ND | $1.40000 | Direct |
| CRCW1206130RJNEAHP | Vishay Dale | 0 | CRCW1206130RJNEAHP-ND | $0.42382 | Upgrade |
| RPC1206JT130R | Stackpole Electronics Inc | 0 | RPC1206JT130R-ND | $0.27068 | Upgrade |
| SG73P2BTTD1300F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2BTTD1300FTR-ND | $0.29270 | Parametric Equivalent |
| SG73P2BTTD131G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2BTTD131GTR-ND | $0.29270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26557 | $2,655.70 |





