
ERJ-T06J511V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J511VTR-ND - Tape & Reel (TR) 10-ERJ-T06J511VCT-ND - Cut Tape (CT) 10-ERJ-T06J511VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J511V |
Description | RES SMD 510 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J511V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.64440 | $16.11 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.46940 | $46.94 |
| 250 | $0.39232 | $98.08 |
| 500 | $0.34776 | $173.88 |
| 1,000 | $0.31266 | $312.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24678 | $1,233.90 |
| 10,000 | $0.23104 | $2,310.40 |
| 15,000 | $0.22338 | $3,350.70 |
| 25,000 | $0.21507 | $5,376.75 |
| 35,000 | $0.21032 | $7,361.20 |
| 50,000 | $0.20582 | $10,291.00 |

