Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-T06J334V | |
|---|---|
DigiKey Part Number | ERJ-T06J334V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J334V |
Description | RES SMD 330K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J334V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J334V | Panasonic Industry | 28,193 | P330KADCT-ND | $1.15000 | Direct |
| ERJ-P6WF3303V | Panasonic Industry | 435 | P16915CT-ND | $3.45000 | Upgrade |
| ERJ-P6WJ334V | Panasonic Industry | 2,998 | P16984CT-ND | $2.96000 | Upgrade |
| ERJ-UP6J334V | Panasonic Industry | 5,000 | 10-ERJ-UP6J334VCT-ND | $1.48000 | Upgrade |
| CRCW0805330KJNEAHP | Vishay Dale | 0 | CRCW0805330KJNEAHP-ND | $0.26174 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23104 | $2,310.40 |






