Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-T06J181V | |
|---|---|
DigiKey Part Number | ERJ-T06J181V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J181V |
Description | RES SMD 180 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J181V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J181V | Panasonic Industry | 37,251 | P180ADCT-ND | $0.14000 | Direct |
| ERJ-P06D1800V | Panasonic Industry | 2,520 | P16043CT-ND | $0.25000 | Upgrade |
| ERJ-P06F1800V | Panasonic Industry | 33,820 | P16063CT-ND | $0.19000 | Upgrade |
| ERJ-P6WF1800V | Panasonic Industry | 9,055 | P16876CT-ND | $0.42000 | Upgrade |
| ERJ-P6WJ181V | Panasonic Industry | 648 | P16945CT-ND | $0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23104 | $2,310.40 |








