Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-T06J110V | |
|---|---|
DigiKey Part Number | ERJ-T06J110V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J110V |
Description | RES SMD 11 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J110V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J110V | Panasonic Industry | 22,578 | P11ADCT-ND | $0.14000 | Upgrade |
| RPC0805JT11R0 | Stackpole Electronics Inc | 0 | RPC0805JT11R0-ND | $0.02491 | Parametric Equivalent |
| SG73P2ATTD110G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD110GTR-ND | $0.02538 | Parametric Equivalent |
| SG73P2ATTD110J | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD110JTR-ND | $0.01572 | Parametric Equivalent |
| SG73P2ATTD11R0F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD11R0FTR-ND | $0.02410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23104 | $2,310.40 |





