Similar
Direct
Direct
Similar
Similar
Similar
Similar

ERJ-S1TJ754U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ754U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ754U |
Description | RES 750K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ754U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ754U | Panasonic Industry | 0 | PT750KXCT-ND | $4.52000 | Similar |
| 3520750KJT | TE Connectivity Passive Product | 0 | 3520750KJT-ND | $0.48173 | Direct |
| CRGV2512J750K | TE Connectivity Passive Product | 0 | CRGV2512J750K-ND | $0.97361 | Direct |
| CRCW2512750KJNEG | Vishay Dale | 1,507 | 541-750KXCT-ND | $2.22000 | Similar |
| CRCW2512750KJNEGHP | Vishay Dale | 0 | CRCW2512750KJNEGHP-ND | $1.91894 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.40713 | $5,628.52 |







