Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TJ240U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ240U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ240U |
Description | RES 24 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ240U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ240U | Panasonic Industry | 4,389 | PT24XCT-ND | $4.52000 | Similar |
| 352024RJT | TE Connectivity Passive Product | 0 | 352024RJT-ND | $0.48173 | Direct |
| CRCW251224R0JNEG | Vishay Dale | 0 | 541-24XCT-ND | $2.22000 | Similar |
| CRCW251224R0JNEGHP | Vishay Dale | 0 | CRCW251224R0JNEGHP-ND | $1.91894 | Similar |
| CRCW251224R0JNTG | Vishay Dale | 0 | CRCW251224R0JNTG-ND | $1.11122 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.40713 | $5,628.52 |







