Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF4873U | |
|---|---|
DigiKey Part Number | ERJ-S1TF4873U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF4873U |
Description | RES 487K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF4873U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF4873U | Panasonic Industry | 917 | PT487KAFCT-ND | $0.80000 | Similar |
| AC2512FK-07487KL | YAGEO | 0 | AC2512FK-07487KL-ND | $0.08338 | Similar |
| CRCW2512487KFKEG | Vishay Dale | 0 | 541-487KAFTR-ND | $0.05622 | Similar |
| CRCW2512487KFKEGHP | Vishay Dale | 0 | CRCW2512487KFKEGHP-ND | $0.26248 | Similar |
| CRCW2512487KFKTG | Vishay Dale | 0 | CRCW2512487KFKTG-ND | $0.15749 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.07186 | $8,287.44 |







