Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF17R8U | |
|---|---|
DigiKey Part Number | ERJ-S1TF17R8U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF17R8U |
Description | RES 17.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF17R8U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF17R8U | Panasonic Industry | 4,000 | PT17.8AFCT-ND | $6.58000 | Similar |
| AC2512FK-0717R8L | YAGEO | 0 | AC2512FK-0717R8L-ND | $0.68549 | Similar |
| CRCW251217R8FKEG | Vishay Dale | 4,303 | 541-17.8AFCT-ND | $2.30000 | Similar |
| CRCW251217R8FKEGHP | Vishay Dale | 0 | CRCW251217R8FKEGHP-ND | $2.15798 | Similar |
| CRCW251217R8FKTG | Vishay Dale | 0 | CRCW251217R8FKTG-ND | $1.24009 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.07186 | $8,287.44 |








