Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF1431U | |
|---|---|
DigiKey Part Number | ERJ-S1TF1431U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF1431U |
Description | RES 1.43K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF1431U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF1431U | Panasonic Industry | 2,524 | PT1.43KAFCT-ND | $6.58000 | Similar |
| AC2512FK-071K43L | YAGEO | 0 | AC2512FK-071K43L-ND | $0.68549 | Similar |
| CRCW25121K43FKEG | Vishay Dale | 0 | CRCW25121K43FKEG-ND | $0.46217 | Similar |
| CRCW25121K43FKEGHP | Vishay Dale | 0 | CRCW25121K43FKEGHP-ND | $2.15798 | Similar |
| CRCW25121K43FKTG | Vishay Dale | 0 | CRCW25121K43FKTG-ND | $1.24009 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.07186 | $8,287.44 |







