Similar
Similar
Similar
Similar

ERJ-S1DJ113U | |
|---|---|
DigiKey Part Number | ERJ-S1DJ113U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DJ113U |
Description | RES 11K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DJ113U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ113U | Panasonic Industry | 0 | P11KWCT-ND | $2.71000 | Similar |
| CRCW201011K0JNEF | Vishay Dale | 0 | 541-11KWCT-ND | $1.97000 | Similar |
| CRCW201011K0JNTF | Vishay Dale | 0 | CRCW201011K0JNTF-ND | $0.72765 | Similar |
| RMCF2010JT11K0 | Stackpole Electronics Inc | 2,316 | RMCF2010JT11K0CT-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.92836 | $4,641.80 |




