ERJ-S1DF5113U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3,690
Unit Price: $3.45000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.35032
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.34099
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.97963
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.29933
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,730
Unit Price: $1.73000
Datasheet
511 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF5113U

DigiKey Part Number
ERJ-S1DF5113U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF5113U
Description
RES 511K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF5113U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.21780$6,089.00
Manufacturers Standard Package