Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1DF2491U | |
|---|---|
DigiKey Part Number | ERJ-S1DF2491U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DF2491U |
Description | RES 2.49K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DF2491U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12SF2491U | Panasonic Industry | 6,249 | P2.49KACCT-ND | $3.45000 | Similar |
| AC2010FK-072K49L | YAGEO | 1,509 | YAG4010CT-ND | $2.06000 | Similar |
| CRCW20102K49FKEF | Vishay Dale | 137,793 | 541-2.49KACCT-ND | $1.97000 | Similar |
| CRCW20102K49FKTF | Vishay Dale | 0 | CRCW20102K49FKTF-ND | $0.89454 | Similar |
| RC2010FK-072K49L | YAGEO | 1,237 | 13-RC2010FK-072K49LCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.21780 | $6,089.00 |






