Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14F3090U | |
|---|---|
DigiKey Part Number | ERJ-S14F3090U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14F3090U |
Description | RES 309 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14F3090U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF3090U | Panasonic Industry | 19,566 | P309AACT-ND | $2.55000 | Similar |
| AC1210FR-07309RL | YAGEO | 0 | AC1210FR-07309RL-ND | $0.30145 | Similar |
| AF1210FR-07309RL | YAGEO | 0 | AF1210FR-07309RL-ND | $0.31163 | Similar |
| CRCW1210309RFKEA | Vishay Dale | 0 | CRCW1210309RFKEA-ND | $0.26281 | Similar |
| CRCW1210309RFKTA | Vishay Dale | 0 | CRCW1210309RFKTA-ND | $0.62404 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04415 | $5,220.75 |






