Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J110V | |
|---|---|
DigiKey Part Number | ERJ-S08J110V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J110V |
Description | RES 11 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J110V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ110V | Panasonic Industry | 51,010 | P11ECT-ND | $1.23000 | Similar |
| ERJ-P08J110V | Panasonic Industry | 10,381 | P11ALCT-ND | $1.40000 | Similar |
| ERJ-T08J110V | Panasonic Industry | 0 | ERJ-T08J110V-ND | $0.26557 | Similar |
| CR1206-JW-110ELF | Bourns Inc. | 20,000 | 118-CR1206-JW-110ELFCT-ND | $0.07207 | Similar |
| CRCW120611R0JNEA | Vishay Dale | 5,009 | 541-11ECT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59515 | $2,975.75 |









