
ERJ-S08J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08J103VTR-ND - Tape & Reel (TR) 10-ERJ-S08J103VCT-ND - Cut Tape (CT) 10-ERJ-S08J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J103V |
Description | RES 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.57000 | $15.70 |
| 25 | $1.27920 | $31.98 |
| 50 | $1.11480 | $55.74 |
| 100 | $0.98410 | $98.41 |
| 250 | $0.85208 | $213.02 |
| 500 | $0.77578 | $387.89 |
| 1,000 | $0.71535 | $715.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59515 | $2,975.75 |
| 10,000 | $0.56798 | $5,679.80 |
| 15,000 | $0.55473 | $8,320.95 |
| 25,000 | $0.54036 | $13,509.00 |
| 35,000 | $0.53213 | $18,624.55 |
| 50,000 | $0.52435 | $26,217.50 |

