ERJ-S08F8250V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 28,017
Unit Price: $1.48000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13633
Datasheet

Similar


YAGEO
In Stock: 1,826
Unit Price: $0.90000
Datasheet

Similar


Bourns Inc.
In Stock: 21,162
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 5,819
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 801
Unit Price: $2.47000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Similar


Vishay Dale
In Stock: 2,710
Unit Price: $1.40000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17884
Datasheet

Similar


YAGEO
In Stock: 154,056
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04288
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,275
Unit Price: $0.82000
Datasheet
825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F8250V

DigiKey Part Number
ERJ-S08F8250V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F8250V
Description
RES 825 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F8250V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF8250VPanasonic Industry28,017P825FCT-ND$1.48000Similar
RMCS1206FT825RStackpole Electronics Inc0RMCS1206FT825R-ND$0.13633Upgrade
AC1206FR-07825RLYAGEO1,826YAG3907CT-ND$0.90000Similar
CR1206-FX-8250ELFBourns Inc.21,162118-CR1206-FX-8250ELFCT-ND$0.82000Similar
CRCW1206825RFKEAVishay Dale5,819541-825FCT-ND$0.90000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84464$4,223.20
Manufacturers Standard Package