ERJ-S08F56R2V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 20,204
Unit Price: $1.48000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13633
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.09787
Datasheet

Similar


Bourns Inc.
In Stock: 4,259
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 5,000
Unit Price: $2.47000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17734
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17884
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16277
Datasheet

Similar


YAGEO
In Stock: 19,907
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04288
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,590
Unit Price: $0.82000
Datasheet
56.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F56R2V

DigiKey Part Number
ERJ-S08F56R2V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F56R2V
Description
RES 56.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F56R2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84464$4,223.20
Manufacturers Standard Package