
ERJ-S08F33R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08F33R0VTR-ND - Tape & Reel (TR) 10-ERJ-S08F33R0VCT-ND - Cut Tape (CT) 10-ERJ-S08F33R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F33R0V |
Description | RES 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F33R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF33R0V | Panasonic Industry | 27,132 | P33.0FCT-ND | $1.48000 | Similar |
| AC1206FR-0733RL | YAGEO | 28,675 | YAG3868CT-ND | $0.90000 | Similar |
| CR1206-FX-33R0ELF | Bourns Inc. | 1,528 | 118-CR1206-FX-33R0ELFCT-ND | $0.82000 | Similar |
| CRCW120633R0FKEA | Vishay Dale | 298,274 | 541-33.0FCT-ND | $0.90000 | Similar |
| CRCW120633R0FKEAHP | Vishay Dale | 41,494 | 541-33.0UCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.69360 | $42.34 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.32860 | $132.86 |
| 250 | $1.16580 | $291.45 |
| 500 | $1.07208 | $536.04 |
| 1,000 | $0.99735 | $997.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84464 | $4,223.20 |
| 10,000 | $0.81105 | $8,110.50 |
| 15,000 | $0.79467 | $11,920.05 |
| 25,000 | $0.77691 | $19,422.75 |
| 35,000 | $0.76674 | $26,835.90 |
| 50,000 | $0.75711 | $37,855.50 |

