Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F3163V | |
|---|---|
DigiKey Part Number | ERJ-S08F3163V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F3163V |
Description | RES 316K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F3163V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF3163V | Panasonic Industry | 212,334 | P316KFCT-ND | $1.48000 | Similar |
| RMCS1206FT316K | Stackpole Electronics Inc | 0 | RMCS1206FT316K-ND | $0.13633 | Upgrade |
| CR1206-FX-3163ELF | Bourns Inc. | 14,400 | 118-CR1206-FX-3163ELFCT-ND | $0.82000 | Similar |
| CRCW1206316KFKEA | Vishay Dale | 10,490 | 541-316KFCT-ND | $0.90000 | Similar |
| CRCW1206316KFKEAHP | Vishay Dale | 0 | CRCW1206316KFKEAHP-ND | $0.48520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84464 | $4,223.20 |








