1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F1501V

DigiKey Part Number
10-ERJ-S08F1501VTR-ND - Tape & Reel (TR)
10-ERJ-S08F1501VCT-ND - Cut Tape (CT)
10-ERJ-S08F1501VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S08F1501V
Description
RES 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F1501V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF1501VPanasonic Industry9,340P1.50KFCT-ND$0.25000Similar
CRG1206F1K5TE Connectivity Passive Product31,657A106071CT-ND$0.14000Direct
RCG12061K50FKEAVishay Dale4,961541-1855-1-ND$0.26000Direct
RMCS1206FT1K50Stackpole Electronics Inc0RMCS1206FT1K50-ND$0.02274Upgrade
AC1206FR-071K5LYAGEO17,852YAG3827CT-ND$0.15000Similar
In-Stock: 1,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.04700$20.47
25$1.69360$42.34
50$1.48980$74.49
100$1.32860$132.86
250$1.16580$291.45
500$1.07208$536.04
1,000$0.99735$997.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84464$4,223.20
10,000$0.81105$8,110.50
15,000$0.79467$11,920.05
25,000$0.77691$19,422.75
35,000$0.76674$26,835.90
50,000$0.75711$37,855.50
Manufacturers Standard Package