Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F12R7V | |
|---|---|
DigiKey Part Number | ERJ-S08F12R7V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F12R7V |
Description | RES 12.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F12R7V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF12R7V | Panasonic Industry | 44,267 | P12.7FCT-ND | $0.26000 | Similar |
| CR1206-FX-12R7ELF | Bourns Inc. | 0 | CR1206-FX-12R7ELF-ND | $0.01090 | Similar |
| CRCW120612R7FKEA | Vishay Dale | 17,812 | 541-12.7FCT-ND | $0.16000 | Similar |
| CRCW120612R7FKEAHP | Vishay Dale | 0 | CRCW120612R7FKEAHP-ND | $0.08593 | Similar |
| CRCW120612R7FKEB | Vishay Dale | 0 | CRCW120612R7FKEB-ND | $0.01432 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84464 | $4,223.20 |







