
ERJ-S08F1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08F1002VTR-ND - Tape & Reel (TR) 10-ERJ-S08F1002VCT-ND - Cut Tape (CT) 10-ERJ-S08F1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F1002V |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.69360 | $42.34 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.32860 | $132.86 |
| 250 | $1.16580 | $291.45 |
| 500 | $1.07208 | $536.04 |
| 1,000 | $0.99735 | $997.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84464 | $4,223.20 |
| 10,000 | $0.81105 | $8,110.50 |
| 15,000 | $0.79467 | $11,920.05 |
| 25,000 | $0.77691 | $19,422.75 |
| 35,000 | $0.76674 | $26,835.90 |
| 50,000 | $0.75711 | $37,855.50 |

