Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06J273V | |
|---|---|
DigiKey Part Number | ERJ-S06J273V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J273V |
Description | RES 27K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J273V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J273V | Panasonic Industry | 4,950 | 10-ERJ-UP6J273VCT-ND | $1.48000 | Upgrade |
| ERJ-6GEYJ273V | Panasonic Industry | 63,667 | P27KACT-ND | $0.82000 | Similar |
| ERJ-P06J273V | Panasonic Industry | 17,073 | P27KADCT-ND | $1.15000 | Similar |
| ERJ-P6WF2702V | Panasonic Industry | 4,017 | P16902CT-ND | $3.45000 | Similar |
| ERJ-P6WJ273V | Panasonic Industry | 2,739 | P16971CT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31036 | $1,551.80 |






