Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F9531V | |
|---|---|
DigiKey Part Number | ERJ-S06F9531V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F9531V |
Description | RES 9.53K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F9531V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF9531V | Panasonic Industry | 42,110 | P9.53KCCT-ND | $0.99000 | Similar |
| RMCS0805FT9K53 | Stackpole Electronics Inc | 0 | RMCS0805FT9K53-ND | $0.06531 | Upgrade |
| AF0805FR-079K53L | YAGEO | 0 | AF0805FR-079K53L-ND | $0.11670 | Similar |
| AR0805FR-079K53L | YAGEO | 0 | AR0805FR-079K53L-ND | $0.66525 | Similar |
| CR0805-FX-9531ELF | Bourns Inc. | 12,600 | 118-CR0805-FX-9531ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43932 | $2,196.60 |










