Upgrade
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F7502V | |
|---|---|
DigiKey Part Number | ERJ-S06F7502V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F7502V |
Description | RES 75K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F7502V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F7502V | Panasonic Industry | 0 | ERJ-UP6F7502V-ND | $0.29065 | Upgrade |
| ERJ-6ENF7502V | Panasonic Industry | 19,743 | P75.0KCCT-ND | $0.99000 | Similar |
| CRG0805F75K | TE Connectivity Passive Product | 0 | CRG0805F75K-ND | $0.05060 | Direct |
| AC0805FR-0775KL | YAGEO | 5,653 | YAG3750CT-ND | $0.82000 | Similar |
| AF0805FR-0775KL | YAGEO | 0 | AF0805FR-0775KL-ND | $0.11670 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43932 | $2,196.60 |








