ERJ-S06F3601V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.05147
Datasheet

Similar


Panasonic Industry
In Stock: 1,777
Unit Price: $0.17000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00911
Datasheet

Similar


YAGEO
In Stock: 15,890
Unit Price: $0.15000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02067
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11781
Datasheet

Similar


Bourns Inc.
In Stock: 21,520
Unit Price: $0.15000
Datasheet

Similar


Vishay Dale
In Stock: 18,473
Unit Price: $0.15000
Datasheet

Similar


Vishay Dale
In Stock: 9,981
Unit Price: $0.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01088
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01088
Datasheet

Similar


Vishay Dale
In Stock: 4,950
Unit Price: $0.23000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02621
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02254
Datasheet
3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F3601V

DigiKey Part Number
ERJ-S06F3601V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F3601V
Description
RES 3.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F3601V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43932$2,196.60
Manufacturers Standard Package