Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06F1003VTR-ND - Tape & Reel (TR) 10-ERJ-S06F1003VCT-ND - Cut Tape (CT) 10-ERJ-S06F1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F1003V |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F1003V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F1003V | Panasonic Industry | 3,336 | 10-ERJ-UP6F1003VCT-ND | $1.81000 | Upgrade |
| ERJ-6ENF1003V | Panasonic Industry | 783,992 | P100KCCT-ND | $0.99000 | Similar |
| ERJ-P06D1003V | Panasonic Industry | 262 | P16040CT-ND | $2.06000 | Similar |
| ERJ-P06F1003V | Panasonic Industry | 19,181 | P16060CT-ND | $1.56000 | Similar |
| CRG0805F100K | TE Connectivity Passive Product | 11,756 | A106052CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.25000 | $12.50 |
| 25 | $1.00640 | $25.16 |
| 50 | $0.86980 | $43.49 |
| 100 | $0.76050 | $76.05 |
| 250 | $0.65080 | $162.70 |
| 500 | $0.58734 | $293.67 |
| 1,000 | $0.53703 | $537.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43932 | $2,196.60 |
| 10,000 | $0.41675 | $4,167.50 |
| 15,000 | $0.40575 | $6,086.25 |
| 25,000 | $0.39383 | $9,845.75 |
| 35,000 | $0.38700 | $13,545.00 |
| 50,000 | $0.38054 | $19,027.00 |










