Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06F1000VTR-ND - Tape & Reel (TR) 10-ERJ-S06F1000VCT-ND - Cut Tape (CT) 10-ERJ-S06F1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F1000V |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.25000 | $12.50 |
| 25 | $1.00640 | $25.16 |
| 50 | $0.86980 | $43.49 |
| 100 | $0.76050 | $76.05 |
| 250 | $0.65080 | $162.70 |
| 500 | $0.58734 | $293.67 |
| 1,000 | $0.53703 | $537.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43932 | $2,196.60 |
| 10,000 | $0.41675 | $4,167.50 |
| 15,000 | $0.40575 | $6,086.25 |
| 25,000 | $0.39383 | $9,845.75 |
| 35,000 | $0.38700 | $13,545.00 |
| 50,000 | $0.38054 | $19,027.00 |











