Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03J680V | |
|---|---|
DigiKey Part Number | ERJ-S03J680V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J680V |
Description | RES 68 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J680V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ680V | Panasonic Industry | 50,167 | P68GCT-ND | $0.82000 | Similar |
| CR0603-JW-680ELF | Bourns Inc. | 29,926 | CR0603-JW-680ELFCT-ND | $0.82000 | Similar |
| CR0603-JW-680GLF | Bourns Inc. | 0 | CR0603-JW-680GLF-ND | $0.00000 | Similar |
| CRCW060368R0JNEA | Vishay Dale | 42,968 | 541-68GCT-ND | $0.82000 | Similar |
| CRCW060368R0JNEAIF | Vishay Dale | 0 | CRCW060368R0JNEAIF-ND | $0.65714 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17375 | $1,737.50 |






