
ERJ-S03J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03J103VTR-ND - Tape & Reel (TR) 10-ERJ-S03J103VCT-ND - Cut Tape (CT) 10-ERJ-S03J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J103V |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J103V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ103V | Panasonic Industry | 2,167,293 | P10KGCT-ND | $0.82000 | Similar |
| CRG0603J10K | TE Connectivity Passive Product | 1,391,396 | A126331CT-ND | $0.82000 | Direct |
| RCA060310K0JNEA | Vishay Dale | 15,684 | 541-2214-1-ND | $0.99000 | Direct |
| CR0603-JW-103ELF | Bourns Inc. | 450,155 | CR0603-JW-103ELFCT-ND | $0.82000 | Similar |
| RMCF0603JG10K0 | Stackpole Electronics Inc | 494,078 | 738-RMCF0603JG10K0CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.51960 | $12.99 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37330 | $37.33 |
| 250 | $0.30816 | $77.04 |
| 500 | $0.27082 | $135.41 |
| 1,000 | $0.24130 | $241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18692 | $934.60 |
| 10,000 | $0.17375 | $1,737.50 |
| 15,000 | $0.16733 | $2,509.95 |
| 25,000 | $0.16039 | $4,009.75 |
| 35,000 | $0.15641 | $5,474.35 |
| 50,000 | $0.15265 | $7,632.50 |

