Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F2001V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F2001VTR-ND - Tape & Reel (TR) 10-ERJ-S03F2001VCT-ND - Cut Tape (CT) 10-ERJ-S03F2001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F2001V |
Description | RES 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F2001V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF2001V | Panasonic Industry | 360,458 | P2.00KHCT-ND | $0.82000 | Similar |
| CRG0603F2K0 | TE Connectivity Passive Product | 19,340 | 1712-CRG0603F2K0CT-ND | $0.82000 | Direct |
| RCA06032K00FKEA | Vishay Dale | 32,794 | 541-2200-1-ND | $0.99000 | Direct |
| RMCS0603FT2K00 | Stackpole Electronics Inc | 0 | RMCS0603FT2K00-ND | $0.05397 | Upgrade |
| AC0603FR-072KL | YAGEO | 75,767 | YAG3590CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.79240 | $19.81 |
| 50 | $0.67900 | $33.95 |
| 100 | $0.58780 | $58.78 |
| 250 | $0.49692 | $124.23 |
| 500 | $0.44428 | $222.14 |
| 1,000 | $0.40269 | $402.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32345 | $1,617.25 |
| 10,000 | $0.30479 | $3,047.90 |
| 15,000 | $0.29570 | $4,435.50 |
| 25,000 | $0.28584 | $7,146.00 |
| 35,000 | $0.28020 | $9,807.00 |
| 50,000 | $0.27486 | $13,743.00 |










