Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F1961V | |
|---|---|
DigiKey Part Number | ERJ-S03F1961V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1961V |
Description | RES 1.96K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1961V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1961V | Panasonic Industry | 38,582 | P1.96KHCT-ND | $0.82000 | Similar |
| RMCS0603FT1K96 | Stackpole Electronics Inc | 0 | RMCS0603FT1K96-ND | $0.05397 | Upgrade |
| AC0603FR-071K96L | YAGEO | 5,620 | 13-AC0603FR-071K96LCT-ND | $0.82000 | Similar |
| CR0603-FX-1961ELF | Bourns Inc. | 23,097 | 118-CR0603-FX-1961ELFCT-ND | $0.82000 | Similar |
| CRCW06031K96FKEA | Vishay Dale | 24,922 | 541-1.96KHCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32345 | $1,617.25 |









