Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-S03D2403V | |
|---|---|
DigiKey Part Number | ERJ-S03D2403V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03D2403V |
Description | RES 240K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03D2403V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U03D2403V | Panasonic Industry | 0 | ERJ-U03D2403V-ND | $0.25881 | Parametric Equivalent |
| RK73G1JRTTD2403C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD2403CTR-ND | $0.49766 | Parametric Equivalent |
| RK73G1JRTTD2403D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD2403DTR-ND | $0.42323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36370 | $1,818.50 |



