510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F5103X

DigiKey Part Number
10-ERJ-S02F5103XTR-ND - Tape & Reel (TR)
10-ERJ-S02F5103XCT-ND - Cut Tape (CT)
10-ERJ-S02F5103XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F5103X
Description
RES 510K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F5103X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.40600$14.06
25$1.13800$28.45
50$0.98660$49.33
100$0.86650$86.65
250$0.74620$186.55
500$0.67646$338.23
1,000$0.62122$621.22
5,000$0.53275$2,663.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48783$4,878.30
20,000$0.46808$9,361.60
30,000$0.45845$13,753.50
50,000$0.44801$22,400.50
70,000$0.44203$30,942.10
100,000$0.43637$43,637.00
Manufacturers Standard Package