
ERJ-S02F5101X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F5101XTR-ND - Tape & Reel (TR) 10-ERJ-S02F5101XCT-ND - Cut Tape (CT) 10-ERJ-S02F5101XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F5101X |
Description | RES 5.1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F5101X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F5101X | Panasonic Industry | 3,121 | 10-ERJ-U02F5101XCT-ND | $1.07000 | Parametric Equivalent |
| SFR01MZPF5101 | Rohm Semiconductor | 20,073 | 846-SFR01MZPF5101CT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.13800 | $28.45 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.86650 | $86.65 |
| 250 | $0.74620 | $186.55 |
| 500 | $0.67646 | $338.23 |
| 1,000 | $0.62122 | $621.22 |
| 5,000 | $0.53275 | $2,663.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48783 | $4,878.30 |
| 20,000 | $0.46808 | $9,361.60 |
| 30,000 | $0.45845 | $13,753.50 |
| 50,000 | $0.44801 | $22,400.50 |
| 70,000 | $0.44203 | $30,942.10 |
| 100,000 | $0.43637 | $43,637.00 |

