
ERJ-S02F1004X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1004XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1004XCT-ND - Cut Tape (CT) 10-ERJ-S02F1004XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1004X |
Description | RES 1M OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1004X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.13800 | $28.45 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.86650 | $86.65 |
| 250 | $0.74620 | $186.55 |
| 500 | $0.67646 | $338.23 |
| 1,000 | $0.62122 | $621.22 |
| 5,000 | $0.53275 | $2,663.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48783 | $4,878.30 |
| 20,000 | $0.46808 | $9,361.60 |
| 30,000 | $0.45845 | $13,753.50 |
| 50,000 | $0.44801 | $22,400.50 |
| 70,000 | $0.44203 | $30,942.10 |
| 100,000 | $0.43637 | $43,637.00 |

