Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC6D1212V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC6D1212VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-PC6D1212V |
Description | RES SMD 12.1K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PC6B1212V | Panasonic Industry | 0 | 10-ERJ-PC6B1212VTR-ND | $0.38988 | Parametric Equivalent |
| RS73F2ARTTD1212B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD1212BTR-ND | $1.24737 | Parametric Equivalent |
| RS73F2ARTTD1212C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD1212CTR-ND | $1.24737 | Parametric Equivalent |
| RS73F2ARTTD1212D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD1212DTR-ND | $0.80727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33751 | $1,687.55 |


