ERJ-PC6B3602V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.24737
Datasheet
New at DigiKey
Image for ERJ-PC6B3602V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC6B3602V

DigiKey Part Number
10-ERJ-PC6B3602VTR-ND - Tape & Reel (TR)
10-ERJ-PC6B3602VCT-ND - Cut Tape (CT)
10-ERJ-PC6B3602VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC6B3602V
Description
RES SMD 36K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.03600$10.36
25$0.87480$21.87
50$0.77120$38.56
100$0.68320$68.32
250$0.58636$146.59
500$0.52568$262.84
1,000$0.47413$474.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38988$1,949.40
10,000$0.35922$3,592.20
15,000$0.34348$5,152.20
25,000$0.32567$8,141.75
35,000$0.31505$11,026.75
50,000$0.30468$15,234.00
60,000$0.29971$17,982.60
120,000$0.28264$33,916.80
125,000$0.28172$35,215.00
Manufacturers Standard Package