New at DigiKey
Image for ERJ-PC3D1003V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D1003V

DigiKey Part Number
10-ERJ-PC3D1003VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D1003VCT-ND - Cut Tape (CT)
10-ERJ-PC3D1003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D1003V
Description
RES SMD 100K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.74000$7.40
25$0.62160$15.54
50$0.54600$27.30
100$0.48260$48.26
250$0.41272$103.18
500$0.36882$184.41
1,000$0.33149$331.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27032$1,351.60
10,000$0.24814$2,481.40
15,000$0.23675$3,551.25
25,000$0.22386$5,596.50
35,000$0.21617$7,565.95
50,000$0.20867$10,433.50
60,000$0.20507$12,304.20
120,000$0.19271$23,125.20
125,000$0.19205$24,006.25
Manufacturers Standard Package