
ERJ-PC3D1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D1003VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D1003VCT-ND - Cut Tape (CT) 10-ERJ-PC3D1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D1003V |
Description | RES SMD 100K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.48260 | $48.26 |
| 250 | $0.41272 | $103.18 |
| 500 | $0.36882 | $184.41 |
| 1,000 | $0.33149 | $331.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27032 | $1,351.60 |
| 10,000 | $0.24814 | $2,481.40 |
| 15,000 | $0.23675 | $3,551.25 |
| 25,000 | $0.22386 | $5,596.50 |
| 35,000 | $0.21617 | $7,565.95 |
| 50,000 | $0.20867 | $10,433.50 |
| 60,000 | $0.20507 | $12,304.20 |
| 120,000 | $0.19271 | $23,125.20 |
| 125,000 | $0.19205 | $24,006.25 |

