ERJ-PC3B6201V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.09663
Datasheet
New at DigiKey
Image for ERJ-PC3B6201V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B6201V

DigiKey Part Number
10-ERJ-PC3B6201VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B6201VCT-ND - Cut Tape (CT)
10-ERJ-PC3B6201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B6201V
Description
RES SMD 6.2K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.84700$8.47
25$0.71040$17.76
50$0.62480$31.24
100$0.55250$55.25
250$0.47292$118.23
500$0.42324$211.62
1,000$0.38090$380.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31166$1,558.30
10,000$0.28651$2,865.10
15,000$0.27359$4,103.85
25,000$0.25897$6,474.25
35,000$0.25026$8,759.10
50,000$0.24174$12,087.00
60,000$0.23766$14,259.60
120,000$0.22365$26,838.00
125,000$0.22289$27,861.25
Manufacturers Standard Package