
ERJ-PC3B1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B1003VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B1003VCT-ND - Cut Tape (CT) 10-ERJ-PC3B1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B1003V |
Description | RES SMD 100K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.71040 | $17.76 |
| 50 | $0.62480 | $31.24 |
| 100 | $0.55250 | $55.25 |
| 250 | $0.47292 | $118.23 |
| 500 | $0.42324 | $211.62 |
| 1,000 | $0.38090 | $380.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31166 | $1,558.30 |
| 10,000 | $0.28651 | $2,865.10 |
| 15,000 | $0.27359 | $4,103.85 |
| 25,000 | $0.25897 | $6,474.25 |
| 35,000 | $0.25026 | $8,759.10 |
| 50,000 | $0.24174 | $12,087.00 |
| 60,000 | $0.23766 | $14,259.60 |
| 120,000 | $0.22365 | $26,838.00 |
| 125,000 | $0.22289 | $27,861.25 |

