
ERJ-PB6D2212V | |
|---|---|
DigiKey Part Number | P21170TR-ND - Tape & Reel (TR) P21170CT-ND - Cut Tape (CT) P21170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D2212V |
Description | RES SMD 22.1K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D2212V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B2212V | Panasonic Industry | 5,186 | P20745CT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.66100 | $33.05 |
| 100 | $0.58450 | $58.45 |
| 250 | $0.50052 | $125.13 |
| 500 | $0.44808 | $224.04 |
| 1,000 | $0.40351 | $403.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32394 | $1,619.70 |
| 10,000 | $0.29791 | $2,979.10 |
| 15,000 | $0.28454 | $4,268.10 |
| 25,000 | $0.26941 | $6,735.25 |
| 35,000 | $0.26040 | $9,114.00 |
| 50,000 | $0.25159 | $12,579.50 |

