2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D2001V

DigiKey Part Number
P21051TR-ND - Tape & Reel (TR)
P21051CT-ND - Cut Tape (CT)
P21051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D2001V
Description
RES SMD 2K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D2001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB6B2001VPanasonic Industry14,765P20626CT-ND$1.89000Parametric Equivalent
In-Stock: 3,698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.89600$8.96
25$0.75000$18.75
50$0.66100$33.05
100$0.58450$58.45
250$0.50052$125.13
500$0.44808$224.04
1,000$0.40351$403.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32394$1,619.70
10,000$0.29791$2,979.10
15,000$0.28454$4,268.10
25,000$0.26941$6,735.25
35,000$0.26040$9,114.00
50,000$0.25159$12,579.50
Manufacturers Standard Package