
ERJ-PB6B3301V | |
|---|---|
DigiKey Part Number | P20651TR-ND - Tape & Reel (TR) P20651CT-ND - Cut Tape (CT) P20651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3301V |
Description | RES SMD 3.3K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3301V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.01960 | $25.49 |
| 50 | $0.90100 | $45.05 |
| 100 | $0.79910 | $79.91 |
| 250 | $0.68700 | $171.75 |
| 500 | $0.61678 | $308.39 |
| 1,000 | $0.55709 | $557.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45062 | $2,253.10 |
| 10,000 | $0.41579 | $4,157.90 |
| 15,000 | $0.39792 | $5,968.80 |
| 25,000 | $0.37768 | $9,442.00 |
| 35,000 | $0.36562 | $12,796.70 |
| 50,000 | $0.35385 | $17,692.50 |

