100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B1003V

DigiKey Part Number
P20822TR-ND - Tape & Reel (TR)
P20822CT-ND - Cut Tape (CT)
P20822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B1003V
Description
RES SMD 100K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B1003V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F2ARTTD1003BKOA Speer Electronics, Inc.4,8782019-RS73F2ARTTD1003BCT-ND$4.69000Parametric Equivalent
In-Stock: 3,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.20900$12.09
25$1.01960$25.49
50$0.90100$45.05
100$0.79910$79.91
250$0.68700$171.75
500$0.61678$308.39
1,000$0.55709$557.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45062$2,253.10
10,000$0.41579$4,157.90
15,000$0.39792$5,968.80
25,000$0.37768$9,442.00
35,000$0.36562$12,796.70
50,000$0.35385$17,692.50
Manufacturers Standard Package