
ERJ-PB3D3572V | |
|---|---|
DigiKey Part Number | P20458TR-ND - Tape & Reel (TR) P20458CT-ND - Cut Tape (CT) P20458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D3572V |
Description | RES SMD 35.7K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D3572V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB3B3572V | Panasonic Industry | 4,288 | P20147CT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.43900 | $43.90 |
| 250 | $0.37456 | $93.64 |
| 500 | $0.33446 | $167.23 |
| 1,000 | $0.30041 | $300.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23951 | $1,197.55 |
| 10,000 | $0.21958 | $2,195.80 |
| 15,000 | $0.20935 | $3,140.25 |
| 25,000 | $0.19777 | $4,944.25 |
| 35,000 | $0.19087 | $6,680.45 |
| 50,000 | $0.18413 | $9,206.50 |

